
0828909 | |
---|---|
DigiKey Part Number | 0828909-ND |
Manufacturer | |
Manufacturer Product Number | 0828909 |
Description | LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0828909 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Yellow | |
Length | 3.937" (100.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,27000 € | 7,27 € |
Unit Price without VAT: | 7,27000 € |
---|---|
Unit Price with VAT: | 8,65130 € |