Die Cut PVC Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828905

DigiKey Part Number
277-12642-ND
Manufacturer
Manufacturer Product Number
0828905
Description
LABEL CARD YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut PVC Yellow
Datasheet
 Datasheet
EDA/CAD Models
0828905 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime
Applications
Device Marker
Color - Background
Yellow
Length
2.362" (60.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,52000 €7,52 €
Unit Price without VAT:7,52000 €
Unit Price with VAT:8,94880 €