
0828896 | |
|---|---|
DigiKey Part Number | 0828896-ND |
Manufacturer | |
Manufacturer Product Number | 0828896 |
Description | LABEL CARD SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0828896 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Silver | |
Length | 1.059" (26.90mm) | |
Width | 0.693" (17.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,89300 € | 68,93 € |
| Unit Price without VAT: | 6,89300 € |
|---|---|
| Unit Price with VAT: | 8,20267 € |

