
0828895 | |
|---|---|
DigiKey Part Number | 0828895-ND |
Manufacturer | |
Manufacturer Product Number | 0828895 |
Description | LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0828895 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 1.059" (26.90mm) |
Packaging Bulk | Width 0.693" (17.60mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,39900 € | 73,99 € |
| Unit Price without VAT: | 7,39900 € |
|---|---|
| Unit Price with VAT: | 8,80481 € |

