
0828894 | |
|---|---|
DigiKey Part Number | 0828894-ND |
Manufacturer | |
Manufacturer Product Number | 0828894 |
Description | LABEL CARD SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0828894 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 1.059" (26.90mm) |
Packaging Bulk | Width 0.587" (14.90mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

