Die Cut PVC Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828884

DigiKey Part Number
0828884-ND
Manufacturer
Manufacturer Product Number
0828884
Description
LABEL CARD SILVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Die Cut PVC Silver
Datasheet
 Datasheet
EDA/CAD Models
0828884 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
Silver
Length
0.787" (20.00mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,81000 €6,81 €
Unit Price without VAT:6,81000 €
Unit Price with VAT:8,10390 €