
0828874 | |
|---|---|
DigiKey Part Number | 0828874-ND |
Manufacturer | |
Manufacturer Product Number | 0828874 |
Description | PLASTIC LABEL CARD SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 0.585" W x 0.197" L (14.85mm x 5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 189 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Self Adhesive | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 0.585" W x 0.197" L (14.85mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,89300 € | 68,93 € |
| Unit Price without VAT: | 6,89300 € |
|---|---|
| Unit Price with VAT: | 8,20267 € |

