
0828873 | |
|---|---|
DigiKey Part Number | 0828873-ND |
Manufacturer | |
Manufacturer Product Number | 0828873 |
Description | LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Yellow |
EDA/CAD Models | 0828873 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 0.585" (14.85mm) |
Packaging Bulk | Width 0.197" (5.00mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,39900 € | 73,99 € |
| Unit Price without VAT: | 7,39900 € |
|---|---|
| Unit Price with VAT: | 8,80481 € |

