
0828855 | |
|---|---|
DigiKey Part Number | 0828855-ND |
Manufacturer | |
Manufacturer Product Number | 0828855 |
Description | LABEL ID/RATINGS 1.93"X0.59" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.93" L x 0.59" W (49.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.93" L x 0.59" W (49.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,91400 € | 49,14 € |
| Unit Price without VAT: | 4,91400 € |
|---|---|
| Unit Price with VAT: | 5,84766 € |

