0828854 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 4
Unit Price: 7,01000 €
Datasheet
Die Cut PVC Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828854

DigiKey Part Number
0828854-ND
Manufacturer
Manufacturer Product Number
0828854
Description
LABEL CARD YELLOW
Customer Reference
Detailed Description
Die Cut PVC Yellow
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
-
Applications
Device Marker
Color - Background
Yellow
Length
1.917" (48.70mm)
Width
0.587" (14.90mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes