
0828844 | |
|---|---|
DigiKey Part Number | 0828844-ND |
Manufacturer | |
Manufacturer Product Number | 0828844 |
Description | LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0828844 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Yellow |
Series | Length 1.063" (27.00mm) |
Packaging Bulk | Width 0.312" (7.93mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,28000 € | 52,80 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,28320 € |

