
0828842 | |
|---|---|
DigiKey Part Number | 0828842-ND |
Manufacturer | |
Manufacturer Product Number | 0828842 |
Description | LABEL CARD YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0828842 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.665" (16.90mm) | |
Width | 0.587" (14.90mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,91400 € | 49,14 € |
| Unit Price without VAT: | 4,91400 € |
|---|---|
| Unit Price with VAT: | 5,84766 € |

