
0828802 | |
|---|---|
DigiKey Part Number | 0828802-ND |
Manufacturer | |
Manufacturer Product Number | 0828802 |
Description | PLASTIC LABEL CARD WHITE UNLABEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Transfer 1.364" W x 0.354" L (34.65mm x 9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 45 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Thermal Transfer | |
For Use With/Related Products | User Defined | |
Material | PVC | |
Label Size | 1.364" W x 0.354" L (34.65mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

