
0828793 | |
|---|---|
DigiKey Part Number | 277-12637-ND |
Manufacturer | |
Manufacturer Product Number | 0828793 |
Description | PLASTIC LABEL CARD WHITE UNLABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 0.669" W x 0.591" L (17.00mm x 15.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828793 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 54 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.669" (17.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 0.669" W x 0.591" L (17.00mm x 15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |


