
0828790 | |
|---|---|
DigiKey Part Number | 0828790-ND |
Manufacturer | |
Manufacturer Product Number | 0828790 |
Description | PLASTIC LABEL CARD WHITE UNLABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Self Adhesive 0.585" W x 0.197" L (14.85mm x 5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828790 Models |
Category | Label Type Self Adhesive |
Manufacturer Phoenix Contact | For Use With/Related Products Thermal Transfer Printer |
Series | Material PVC |
Packaging 189 per Sheet; 10 Sheets per Pkg | Label Size 0.585" W x 0.197" L (14.85mm x 5.00mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

