
0828783 | |
|---|---|
DigiKey Part Number | 0828783-ND |
Manufacturer | |
Manufacturer Product Number | 0828783 |
Description | LABEL CARD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 0828783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 3.343" (84.90mm) | |
Width | 2.114" (53.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

