
0828780 | |
|---|---|
DigiKey Part Number | 0828780-ND |
Manufacturer | |
Manufacturer Product Number | 0828780 |
Description | LABEL ID/RATINGS 1.93"X0.59" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.93" L x 0.59" W (49.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828780 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.93" L x 0.59" W (49.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

