
0828773 | |
|---|---|
DigiKey Part Number | 277-7356-ND |
Manufacturer | |
Manufacturer Product Number | 0828773 |
Description | WIRE MARKR CBL TIE 15MMX60MM WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.36" L (15.0mm x 60.0mm) White PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828773 Models |
Category | Cable Diameter 0.512" (13.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material PVC |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.59" W x 2.36" L (15.0mm x 60.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |


