
0828770 | |
|---|---|
DigiKey Part Number | 277-12632-ND |
Manufacturer | |
Manufacturer Product Number | 0828770 |
Description | WIRE MARKER CBL TIE 30MM X 4.2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.18" W x 0.17" L (30.0mm x 4.2mm) White PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.18" W x 0.17" L (30.0mm x 4.2mm) | |
Cable Diameter | 0.059" ~ 0.551" (1.50mm ~ 14.00mm) | |
Legend | Blank | |
Color | White | |
Material | PVC | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

