
0828766 | |
|---|---|
DigiKey Part Number | 0828766-ND |
Manufacturer | |
Manufacturer Product Number | 0828766 |
Description | WIRE MARKER CBL TIE 12MM X 4.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.47" W x 0.17" L (12.0mm x 4.3mm) White PVC |
Datasheet | Datasheet |
EDA/CAD Models | 0828766 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.47" W x 0.17" L (12.0mm x 4.3mm) | |
Cable Diameter | 0.024" ~ 0.394" (0.60mm ~ 10.00mm) | |
Legend | Blank | |
Color | White | |
Material | PVC | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,81100 € | 48,11 € |
| Unit Price without VAT: | 4,81100 € |
|---|---|
| Unit Price with VAT: | 5,72509 € |

