Wire Marker, Cable Tie 0.39" W x 0.17" L (10.0mm x 4.3mm) White PVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828765

DigiKey Part Number
277-12630-ND
Manufacturer
Manufacturer Product Number
0828765
Description
WIRE MARKER CBL TIE 10X4.3MM WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.39" W x 0.17" L (10.0mm x 4.3mm) White PVC
Datasheet
 Datasheet
EDA/CAD Models
0828765 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.024" ~ 0.276" (0.60mm ~ 7.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
PVC
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Cable Tie
Base Product Number
Size
0.39" W x 0.17" L (10.0mm x 4.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,75000 €4,75 €
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €