Die Cut Polyamide (PA) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828709

DigiKey Part Number
0828709-ND
Manufacturer
Manufacturer Product Number
0828709
Description
TERM BLOCK MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) White
Datasheet
 Datasheet
EDA/CAD Models
0828709 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
5147999
Applications
General
Color - Background
White
Length
2.362" (60.00mm)
Width
1.181" (30.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,99000 €3,99 €
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €