
0828708 | |
|---|---|
DigiKey Part Number | 0828708-ND |
Manufacturer | |
Manufacturer Product Number | 0828708 |
Description | TERM BLOCK MARKER SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0828708 Models |
Category | Printer Name 5147999 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background Silver |
Packaging Bulk | Length 2.362" (60.00mm) |
Part Status Active | Width 0.591" (15.00mm) |
Label Type Die Cut | Material - Body Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,87500 € | 48,75 € |
| Unit Price without VAT: | 4,87500 € |
|---|---|
| Unit Price with VAT: | 5,80125 € |

