
0828382 | |
---|---|
DigiKey Part Number | 277-0828382-ND |
Manufacturer | |
Manufacturer Product Number | 0828382 |
Description | UC-WMTB (44X15) GN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.36" L (15.0mm x 60.0mm) Green Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0828382 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 2.36" L (15.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 5.354" (7.00mm ~ 136.00mm) | |
Legend | Blank | |
Color | Green | |
Material | Polyamide (PA), Nylon | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 7,64300 € | 76,43 € |
Unit Price without VAT: | 7,64300 € |
---|---|
Unit Price with VAT: | 9,09517 € |