
0828172 | |
|---|---|
DigiKey Part Number | 0828172-ND |
Manufacturer | |
Manufacturer Product Number | 0828172 |
Description | EML (29X29)R-ME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,80000 € | 112,80 € |
| Unit Price without VAT: | 112,80000 € |
|---|---|
| Unit Price with VAT: | 134,23200 € |

