
0828097 | |
---|---|
DigiKey Part Number | 0828097-ND |
Manufacturer | |
Manufacturer Product Number | 0828097 |
Description | LABEL ID/RATINGS 20"X8" SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20.00" L x 8.00" W (508.0mm x 203.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0828097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 20.00" L x 8.00" W (508.0mm x 203.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 5,01000 € | 50,10 € |
Unit Price without VAT: | 5,01000 € |
---|---|
Unit Price with VAT: | 5,96190 € |