
0827925 | |
|---|---|
DigiKey Part Number | 827925-ND |
Manufacturer | |
Manufacturer Product Number | 0827925 |
Description | UC-EMP (27X18) RD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Red |
Datasheet | Datasheet |
EDA/CAD Models | 0827925 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 1.063" (27.00mm) | |
Width | 0.710" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,71400 € | 37,14 € |
| Unit Price without VAT: | 3,71400 € |
|---|---|
| Unit Price with VAT: | 4,41966 € |

