
0827747 | |
|---|---|
DigiKey Part Number | 0827747-ND |
Manufacturer | |
Manufacturer Product Number | 0827747 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827747 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | - | |
Cable Diameter | 0.142" ~ 0.193" (3.60mm ~ 4.90mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,53600 € | 22,68 € |
| Unit Price without VAT: | 4,53600 € |
|---|---|
| Unit Price with VAT: | 5,39784 € |

