
0827733 | |
|---|---|
DigiKey Part Number | 0827733-ND |
Manufacturer | |
Manufacturer Product Number | 0827733 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards White Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827733 Models |
Category | Cable Diameter 0.142" ~ 0.193" (3.60mm ~ 4.90mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,87800 € | 24,39 € |
| Unit Price without VAT: | 4,87800 € |
|---|---|
| Unit Price with VAT: | 5,80482 € |

