
0827561 | |
---|---|
DigiKey Part Number | 0827561-ND |
Manufacturer | |
Manufacturer Product Number | 0827561 |
Description | WIRE MARKER SLIP-ON 3.6X12MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.14" W x 0.47" L (3.6mm x 12.0mm) | |
Cable Diameter | 0.083" ~ 0.114" (2.10mm ~ 2.90mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 6,59600 € | 65,96 € |
Unit Price without VAT: | 6,59600 € |
---|---|
Unit Price with VAT: | 7,84924 € |