
0827549 | |
|---|---|
DigiKey Part Number | 0827549-ND |
Manufacturer | |
Manufacturer Product Number | 0827549 |
Description | WIRE MARKER SLIP-ON 3MMX21MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.12" W x 0.83" L (3.0mm x 21.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827549 Models |
Category | Cable Diameter 0.063" ~ 0.083" (1.60mm ~ 2.10mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.12" W x 0.83" L (3.0mm x 21.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,09100 € | 80,91 € |
| Unit Price without VAT: | 8,09100 € |
|---|---|
| Unit Price with VAT: | 9,62829 € |

