
0827296 | |
|---|---|
DigiKey Part Number | 0827296-ND |
Manufacturer | |
Manufacturer Product Number | 0827296 |
Description | MARKING COLLAR FOR INSERT LABELS |
Customer Reference | |
Detailed Description | Carrier, Cable and Wire Marker For CLIPLINE UniCard Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 200 per Pkg | |
Part Status | Obsolete | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | CLIPLINE UniCard Series | |
Material | Poly-Vinyl Chloride (PVC) | |
Features | Wire Diameter - 2.50mm ~ 5.00mm | |
Base Product Number |


