Wire Marker Carrier, Slip-On 0.47" W x 0.16" L (12.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0827079

DigiKey Part Number
0827079-ND
Manufacturer
Manufacturer Product Number
0827079
Description
WIRE MARKER SLIP-ON 12MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.47" W x 0.16" L (12.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0827079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.47" W x 0.16" L (12.0mm x 4.0mm)
Cable Diameter
0.157" ~ 0.276" (4.00mm ~ 7.00mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,23236 €116,18 €
Manufacturers Standard Package
Unit Price without VAT:0,23236 €
Unit Price with VAT:0,27651 €