
0826624:/ | |
|---|---|
DigiKey Part Number | 0826624:/-ND |
Manufacturer | |
Manufacturer Product Number | 0826624:/ |
Description | TERM MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.44" L (4.3mm x 11.3mm) Yellow Stainless Steel (SS) |
Datasheet | Datasheet |
Category | Size 0.17" W x 0.44" L (4.3mm x 11.3mm) |
Manufacturer Phoenix Contact | Color Yellow |
Series | Material Stainless Steel (SS) |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
Part Status Active | Base Product Number |
Type Wire Marker, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07650 € | 7,65 € |
| Unit Price without VAT: | 0,07650 € |
|---|---|
| Unit Price with VAT: | 0,09104 € |

