
0826611:B | |
|---|---|
DigiKey Part Number | 0826611:B-ND |
Manufacturer | |
Manufacturer Product Number | 0826611:B |
Description | WIRE MARKER SLIP-ON 4.3MM YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W (4.3mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.17" W (4.3mm) |
Manufacturer Phoenix Contact | Legend B |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06080 € | 6,08 € |
| Unit Price without VAT: | 0,06080 € |
|---|---|
| Unit Price with VAT: | 0,07235 € |

