
0826527:0 | |
|---|---|
DigiKey Part Number | 0826527:0-ND |
Manufacturer | |
Manufacturer Product Number | 0826527:0 |
Description | WIRE MARKER SLIP-ON 4.3MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W (4.3mm) Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W (4.3mm) | |
Cable Diameter | - | |
Legend | 0 | |
Color | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,05950 € | 5,95 € |
| Unit Price without VAT: | 0,05950 € |
|---|---|
| Unit Price with VAT: | 0,07081 € |

