
0826514:2 | |
|---|---|
DigiKey Part Number | 0826514:2-ND |
Manufacturer | |
Manufacturer Product Number | 0826514:2 |
Description | WIRE MARKER SLIP-ON 4.3MM YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W (4.3mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.17" W (4.3mm) |
Manufacturer Phoenix Contact | Legend 2 |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Slip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,06830 € | 6,83 € |
| Unit Price without VAT: | 0,06830 € |
|---|---|
| Unit Price with VAT: | 0,08128 € |

