
0826242:8 | |
|---|---|
DigiKey Part Number | 0826242:8-ND |
Manufacturer | |
Manufacturer Product Number | 0826242:8 |
Description | WIRE MARKER TAPE 4.3MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Tape 0.17" W (4.3mm) Yellow |
Datasheet | Datasheet |
Category | Type Wire Marker, Tape |
Manufacturer Phoenix Contact | Size 0.17" W (4.3mm) |
Series | Legend 8 |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Base Product Number |

