
0826132:Z | |
|---|---|
DigiKey Part Number | 0826132:Z-ND |
Manufacturer | |
Manufacturer Product Number | 0826132:Z |
Description | WIRE MARKER SLIP-ON 4.3MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W (4.3mm) Yellow |
Datasheet | Datasheet |
Category | Type Wire Marker, Slip-On |
Manufacturer Phoenix Contact | Size 0.17" W (4.3mm) |
Series | Legend Z |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Base Product Number |

