Image for 0826129:5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0826129:5

DigiKey Part Number
0826129:5-ND
Manufacturer
Manufacturer Product Number
0826129:5
Description
WIRE MARKER SLIP-ON 4.3MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.17" W (4.3mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire Marker, Slip-On
Manufacturer
Phoenix Contact
Size
0.17" W (4.3mm)
Series
Legend
5
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable