
0825955 | |
|---|---|
DigiKey Part Number | 0825955-ND |
Manufacturer | |
Manufacturer Product Number | 0825955 |
Description | WIRE MARKER SLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Poly-Vinyl Chloride (PVC) |
Category | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Manufacturer Phoenix Contact | Legend A-Z |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Slip-On | Base Product Number |

