
0825845:I | |
|---|---|
DigiKey Part Number | 0825845:I-ND |
Manufacturer | |
Manufacturer Product Number | 0825845:I |
Description | WIRE MARKER SLIP-ON 3.2MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.13" W (3.2mm) Yellow |
Datasheet | Datasheet |
Category | Type Wire Marker, Slip-On |
Manufacturer Phoenix Contact | Size 0.13" W (3.2mm) |
Series | Legend I |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Base Product Number |

