0825832:6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,14420 €
Datasheet
Image for 0825832:6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0825832:6

DigiKey Part Number
0825832:6-ND
Manufacturer
Manufacturer Product Number
0825832:6
Description
WIRE MARKER SLIP-ON 3.2MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W (3.2mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire Marker, Slip-On
Manufacturer
Phoenix Contact
Size
0.13" W (3.2mm)
Series
Legend
6
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0800501:0006Phoenix Contact00800501:0006-ND0,14420 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable