Image for 0825557:L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0825557:L

DigiKey Part Number
0825557:L-ND
Manufacturer
Manufacturer Product Number
0825557:L
Description
WIRE MARKER SLIP-ON 3.2MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W (3.2mm) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.13" W (3.2mm)
Manufacturer
Phoenix Contact
Legend
L
Series
Color
Yellow
Packaging
Bulk
Operating Temperature
-30°C ~ 60°C
Part Status
Obsolete
Base Product Number
Type
Wire Marker, Slip-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable