
0825557:I | |
|---|---|
DigiKey Part Number | 0825557:I-ND |
Manufacturer | |
Manufacturer Product Number | 0825557:I |
Description | WIRE MARKER SLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Poly-Vinyl Chloride (PVC) |
Category | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Manufacturer Phoenix Contact | Legend I |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Slip-On | Base Product Number |

