Similar

0825544:9 | |
|---|---|
DigiKey Part Number | 0825544:9-ND |
Manufacturer | |
Manufacturer Product Number | 0825544:9 |
Description | WIRE MARKER SLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.051" ~ 0.118" (1.30mm ~ 3.00mm) |
Manufacturer Phoenix Contact | Legend 9 |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Slip-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0800420:0009 | Phoenix Contact | 47 | 277-10763-ND | 0,12000 € | Similar |


