
0825528 | |
|---|---|
DigiKey Part Number | 0825528-ND |
Manufacturer | |
Manufacturer Product Number | 0825528 |
Description | LABEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0825528 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 0.866" (22.00mm) |
Packaging Bulk | Width 0.866" (22.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,23000 € | 112,23 € |
| Unit Price without VAT: | 112,23000 € |
|---|---|
| Unit Price with VAT: | 133,55370 € |

