
0825503 | |
|---|---|
DigiKey Part Number | 277-5693-ND |
Manufacturer | |
Manufacturer Product Number | 0825503 |
Description | UNICARD SHEETS 1 ROLL=20 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.79" x 0.35" (20mm x 9mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 20 per Card | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Material | Polyamide | |
Label Size | 0.79" x 0.35" (20mm x 9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

