
0825491 | |
|---|---|
DigiKey Part Number | 277-0825491-ND |
Manufacturer | |
Manufacturer Product Number | 0825491 |
Description | UC-EM (1X8) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free White |
Datasheet | Datasheet |
EDA/CAD Models | 0825491 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.394" (10.00mm) |
Series | Width 0.315" (8.00mm) |
Packaging Bulk | Material - Body Polyamide (PA), Halogen Free |
Part Status Active | For Use With/Related Products Inkjet Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name 5147999 BLUEMARK CLED | Shelf Life Start Date of Receipt |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,53600 € | 65,36 € |
| Unit Price without VAT: | 6,53600 € |
|---|---|
| Unit Price with VAT: | 7,77784 € |

