
0825488 | |
|---|---|
DigiKey Part Number | 277-0825488-ND |
Manufacturer | |
Manufacturer Product Number | 0825488 |
Description | UC-EM (1X7) TQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA), Halogen Free Turquoise |
Datasheet | Datasheet |
EDA/CAD Models | 0825488 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | Turquoise | |
Length | 0.394" (10.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,21300 € | 62,13 € |
| Unit Price without VAT: | 6,21300 € |
|---|---|
| Unit Price with VAT: | 7,39347 € |

